


1787660000 | |
|---|---|
DigiKey Part Number | 1787660000-ND |
Manufacturer | |
Manufacturer Product Number | 1787660000 |
Description | CONN BASE SIDE ENTRY SZ4 M20 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry M20 4 IP65 - Dust Tight, Water Resistant |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | M20 | |
Size / Dimension | 3.642" L x 2.106" W x 2.244" H (92.50mm x 53.50mm x 57.00mm) | |
Housing Color | Gray | |
Features | Feed Through | |
Ingress Protection | IP65 - Dust Tight, Water Resistant | |
Housing Material | Aluminum, Die Cast | |
Housing Finish | Powder Coated | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,82000 | € 28,82 |
| 10 | € 24,49400 | € 244,94 |
| 25 | € 22,96080 | € 574,02 |
| 50 | € 21,86560 | € 1 093,28 |
| 100 | € 20,82260 | € 2 082,26 |
| 250 | € 19,52060 | € 4 880,15 |
| Unit Price without VAT: | € 28,82000 |
|---|---|
| Unit Price with VAT: | € 35,16040 |


















