
1702200000 | |
|---|---|
DigiKey Part Number | 1702200000-ND |
Manufacturer | |
Manufacturer Product Number | 1702200000 |
Description | TERM BLOCK PLUG 10POS 7.50MM |
Customer Reference | |
Detailed Description | 10 Position Terminal Block Plug, Female Sockets 0.295" (7.50mm) 90° Free Hanging (In-Line) |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-26 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.08-2.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Female Sockets | Operating Temperature -20°C ~ 100°C |
Number of Positions 10 | Contact Mating Finish Tin |
Positions Per Level 10 | Features Retention Latches (Wire Side) |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.295" (7.50mm) | Screw Size M2.5 |
Plug Wire Entry 90° | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 7mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 13A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 500 V | Insulation Height 0.551" (14.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3045499 | Phoenix Contact | 13 | 277-15139-ND | € 9,78000 | Similar |









