
1644970000 | |
|---|---|
DigiKey Part Number | 1644970000-ND |
Manufacturer | |
Manufacturer Product Number | 1644970000 |
Description | TERM BLOCK PLUG 7POS 5.08MM |
Customer Reference | |
Detailed Description | 7 Position Terminal Block Plug, Male Pins 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Category | Current - UL 15 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 2.5mm² |
Part Status Obsolete | Color Black |
Type Plug, Male Pins | Operating Temperature -20°C ~ 100°C |
Number of Positions 7 | Contact Mating Finish Tin |
Positions Per Level 7 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.5 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.4-0.5 Nm (3.5-4.4 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 7mm |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Housing Material Polybutylene Terephthalate (PBT) |
Current - IEC 12A | Insulation Height 0.606" (15.39mm) |
Voltage - IEC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1786226 | Phoenix Contact | 80 | 277-6147-ND | € 8,94000 | Similar |






