
1638750000 | |
|---|---|
DigiKey Part Number | 1638750000-ND |
Manufacturer | |
Manufacturer Product Number | 1638750000 |
Description | TERM BLOCK PLUG 22POS 3.50MM |
Customer Reference | |
Detailed Description | 22 Position Terminal Block Plug, Female Sockets 0.138" (3.50mm) 90° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 8 A |
Manufacturer Weidmüller | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 14-28 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.2-1.5mm² |
Part Status Last Time Buy | Color Orange |
Type Plug, Female Sockets | Operating Temperature -50°C ~ 100°C |
Number of Positions 22 | Contact Mating Finish Tin |
Positions Per Level 22 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.138" (3.50mm) | Screw Size M2 |
Plug Wire Entry 90° | Torque - Screw 0.2-0.25 Nm (1.7-2.2 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 6mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 12A | Housing Material Polybutylene Terephthalate (PBT) |
Voltage - IEC 320 V | Insulation Height 0.884" (22.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 24 | € 17,12292 | € 410,95 |
| Unit Price without VAT: | € 17,12292 |
|---|---|
| Unit Price with VAT: | € 20,88996 |

















