
1604290000 | |
|---|---|
DigiKey Part Number | 1604290000-ND |
Manufacturer | |
Manufacturer Product Number | 1604290000 |
Description | JUMPER TERM BLK 3POS SLIDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Slider |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.555" (14.10mm) | |
Style | Slider | |
For Use With/Related Products | W Series | |
Contact Material | - | |
Contact Finish | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,70000 | € 6,70 |
| 10 | € 5,69100 | € 56,91 |
| 25 | € 5,33400 | € 133,35 |
| 50 | € 5,07940 | € 253,97 |
| 100 | € 4,83690 | € 483,69 |
| 250 | € 4,53416 | € 1 133,54 |
| 500 | € 4,31786 | € 2 158,93 |
| 1 000 | € 4,11198 | € 4 111,98 |
| Unit Price without VAT: | € 6,70000 |
|---|---|
| Unit Price with VAT: | € 8,17400 |

