
1279200000 | |
|---|---|
DigiKey Part Number | 1279200000-ND |
Manufacturer | |
Manufacturer Product Number | 1279200000 |
Description | CABLE TIE HLDR SGL PUSH WING MNT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Single Opening Cable Tie Holder Natural Push In - Arrowhead, Winged |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Single Opening | |
Mounting Type | Push In - Arrowhead, Winged | |
Size / Dimension | 0.32" L x 0.24" W (8.1mm x 6.2mm) | |
For Use With/Related Products | Cable Ties | |
Material | Plastic | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,34000 | € 0,34 |
| 10 | € 0,28600 | € 2,86 |
| 25 | € 0,26800 | € 6,70 |
| 50 | € 0,25500 | € 12,75 |
| 100 | € 0,24290 | € 24,29 |
| 250 | € 0,22756 | € 56,89 |
| 500 | € 0,21670 | € 108,35 |
| 1 000 | € 0,20635 | € 206,35 |
| 2 500 | € 0,19342 | € 483,55 |
| Unit Price without VAT: | € 0,34000 |
|---|---|
| Unit Price with VAT: | € 0,41480 |


