


1081260000 | |
|---|---|
DigiKey Part Number | 1081260000-ND |
Manufacturer | |
Manufacturer Product Number | 1081260000 |
Description | CONN BASE SIDE ENTRY SZ3 PG29 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG29 3 IP68 - Dust Tight, Waterproof |
Datasheet | Datasheet |
Category | Lock Location Screw Locks on Hood |
Manufacturer Weidmüller | Thread Size PG29 |
Series | Housing Color Black |
Packaging Bulk | Features Feed Through |
Part Status Obsolete | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type Base - Box Mount | Housing Material Aluminum, Die Cast |
Style Side Entry | Housing Finish Powder Coated |
Size 3 | Operating Temperature -50°C ~ 120°C |



