
1073350000 | |
|---|---|
DigiKey Part Number | 281-8831-ND |
Manufacturer | |
Manufacturer Product Number | 1073350000 |
Description | CH20M22 B GGY/BK |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 4.228" L x 0.886" W x 4.303" H (107.40mm x 22.50mm x 109.30mm) Gray |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | - | |
For Use With/Related Products | CH20M Housing System | |
Size / Dimension | 4.228" L x 0.886" W x 4.303" H (107.40mm x 22.50mm x 109.30mm) | |
Color | Gray | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,13000 | € 7,13 |
| 10 | € 6,05600 | € 60,56 |
| 30 | € 5,60367 | € 168,11 |
| 50 | € 5,40500 | € 270,25 |
| 100 | € 5,14710 | € 514,71 |
| 250 | € 4,82488 | € 1 206,22 |
| 500 | € 4,59474 | € 2 297,37 |
| 1 000 | € 4,37567 | € 4 375,67 |
| Unit Price without VAT: | € 7,13000 |
|---|---|
| Unit Price with VAT: | € 8,69860 |

