
1070620000 | |
|---|---|
DigiKey Part Number | 281-8830-ND |
Manufacturer | |
Manufacturer Product Number | 1070620000 |
Description | CH20M22 S PSCSC BL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Panel, Side 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) Blue |
Datasheet | Datasheet |
Category | Type Panel, Side |
Manufacturer Weidmüller | For Use With/Related Products CH20M Housing System |
Series | Size / Dimension 4.154" L x 0.886" W x 0.899" H (105.50mm x 22.50mm x 22.83mm) |
Packaging Bulk | Color Blue |
Part Status Active | Material Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,52000 | € 3,52 |
| 10 | € 2,98700 | € 29,87 |
| 30 | € 2,76367 | € 82,91 |
| 50 | € 2,66580 | € 133,29 |
| Unit Price without VAT: | € 3,52000 |
|---|---|
| Unit Price with VAT: | € 4,29440 |

