
1068110000 | |
|---|---|
DigiKey Part Number | 1068110000-ND |
Manufacturer | |
Manufacturer Product Number | 1068110000 |
Description | WDK 4N GE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Yellow 12-26 AWG |
Datasheet | Datasheet |
Category | Termination Style Screw |
Manufacturer Weidmüller | Current - IEC 30 A |
Series | Voltage - IEC 550V |
Packaging Bulk | Wire Gauge or Range - AWG 12-26 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-6mm² |
Type Feed Through | Color Yellow |
Number of Positions 4 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 2 | Material Flammability Rating UL94 V-0 |
Terminal - Width 6.1mm | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 3,96660 | € 198,33 |
| Unit Price without VAT: | € 3,96660 |
|---|---|
| Unit Price with VAT: | € 4,83925 |

