
9918130000 | |
|---|---|
DigiKey Part Number | 281-5215-ND |
Manufacturer | |
Manufacturer Product Number | 9918130000 |
Description | CROSS KEY UNIVERSAL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Cabinet Key Control Cabinets |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Weidmüller | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Cabinet Key | |
For Use With/Related Products | Control Cabinets | |
Weight | 0.194 lb (88 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 28,86000 | € 28,86 |
| 5 | € 26,74000 | € 133,70 |
| 10 | € 25,88000 | € 258,80 |
| 25 | € 24,78560 | € 619,64 |
| Unit Price without VAT: | € 28,86000 |
|---|---|
| Unit Price with VAT: | € 35,20920 |

