Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

8951290000

DigiKey Part Number
8951290000-ND
Manufacturer
Manufacturer Product Number
8951290000
Description
SSR RELAY SPST-NO 100MA 24-230V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
230VAC
Mfr
Voltage - Load
24 V ~ 230 V
Series
Load Current
100 mA
Packaging
Bulk
Termination Style
Spring Terminal
Part Status
Active
Operating Temperature
-20°C ~ 60°C
Mounting Type
DIN Rail
Package / Case
Relay Type
Photo-Coupled Relay (Photorelay)
Approval Agency
CE, cULus
Circuit
Base Product Number
Output Type
AC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 24,20000€ 242,00
Manufacturers Standard Package
Unit Price without VAT:€ 24,20000
Unit Price with VAT:€ 29,52400