Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

8934630075 | |
|---|---|
DigiKey Part Number | 281-8934630075-ND |
Manufacturer | |
Manufacturer Product Number | 8934630075 |
Description | IE-C5ES8VG0075A40A40-E |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 24.61' (7.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p8c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 24.61' (7.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5e, Industrial Environments - IP20 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8935660075 | Weidmüller | 0 | 281-8935660075-ND | € 68,98000 | Parametric Equivalent |
| 09488686572075 | HARTING | 0 | 1195-09488686572075-ND | € 19,81500 | Parametric Equivalent |
| 09488989594075 | HARTING | 0 | 1195-09488989594075-ND | € 23,63700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,39000 | € 57,39 |
| Unit Price without VAT: | € 57,39000 |
|---|---|
| Unit Price with VAT: | € 70,01580 |



