Direct




8676250000 | |
|---|---|
DigiKey Part Number | 8676250000-ND |
Manufacturer | |
Manufacturer Product Number | 8676250000 |
Description | SSR RELAY SPST-NO 2A 3-33V |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) Module |
Category | Voltage - Input 24VDC |
Mfr | Voltage - Load 3 V ~ 33 V |
Series | Load Current 2 A |
Packaging Bulk | Termination Style Screw Terminal |
Part Status Obsolete | Operating Temperature -25°C ~ 50°C |
Mounting Type DIN Rail | Package / Case |
Relay Type Photo-Coupled Relay (Photorelay) | Approval Agency cULus |
Circuit | Base Product Number |
Output Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1391680000 | Weidmüller | 0 | 281-6290-ND | € 32,38600 | Direct |