



7914370000 | |
|---|---|
DigiKey Part Number | 281-6051-ND |
Manufacturer | |
Manufacturer Product Number | 7914370000 |
Description | CONN TERM BLK DISCONN 10-26AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 10-26 AWG |
Datasheet | Datasheet |
Category | Voltage - IEC 400V |
Manufacturer Weidmüller | Current - UL 6.3 A |
Series | Voltage - UL 300V |
Packaging Bulk | Wire Gauge or Range - AWG 10-26 AWG |
Part Status Obsolete | Wire Gauge or Range - mm² 0.5-6mm² |
Type Disconnect | Features LED |
Disconnect Type Fuse, Removable Plug | Color Beige |
Number of Positions 2 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 6.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 13mm |
Current - IEC 6.3 A |

