Parametric Equivalent

2651010000 | |
|---|---|
DigiKey Part Number | 281-2651010000-ND |
Manufacturer | |
Manufacturer Product Number | 2651010000 |
Description | TMS 5.00/08/90 3.0SN GN BX |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 8 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-30 AWG |
Manufacturer Weidmüller | Mounting Type Through Hole |
Series | Wire Termination Screw - Clamping Yoke, Tension Sleeve |
Packaging Bulk | Features Interlocking (Side) |
Part Status Active | Color Green |
Number of Levels 1 | Operating Temperature -40°C ~ 105°C |
Positions Per Level 8 | Housing Material Polyamide (PA), Nylon |
Pitch 0.197" (5.00mm) | Contact Material - Plating Copper Alloy - Tin Plated |
Mating Orientation Horizontal with Board | Torque - Screw 0.5-0.55 Nm (4.4-4.9 Lb-In) |
Current 15 A | Screw Thread M3 |
Voltage 300 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2651770000 | Weidmüller | 0 | 281-2651770000-ND | € 4,05198 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 1,88150 | € 225,78 |
| Unit Price without VAT: | € 1,88150 |
|---|---|
| Unit Price with VAT: | € 2,29543 |

