



2643050000 | |
|---|---|
DigiKey Part Number | 281-2643050000-ND |
Manufacturer | |
Manufacturer Product Number | 2643050000 |
Description | TERM BLOCK HDR 3POS 3.81MM |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.150" (3.81mm) 90°, Right Angle Through Hole |
Datasheet | Datasheet |
Category | Current - IEC 8A |
Manufacturer Weidmüller | Voltage - IEC 320 V |
Series | Current - UL 8 A |
Packaging Bulk | Voltage - UL 300 V |
Part Status Last Time Buy | Color Green |
Type Header, Male Pins, Shrouded (4 Side) | Operating Temperature -40°C ~ 105°C |
Number of Positions 3 | Contact Mating Finish Tin |
Positions Per Level 3 | Features Mating Flange |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Pitch 0.150" (3.81mm) | Contact Material Copper Alloy |
Header Orientation 90°, Right Angle | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.272" (6.91mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,03000 | € 3,03 |
| 10 | € 2,16400 | € 21,64 |
| 25 | € 1,89120 | € 47,28 |
| 50 | € 1,72000 | € 86,00 |
| 100 | € 1,57770 | € 157,77 |
| 250 | € 1,42920 | € 357,30 |
| Unit Price without VAT: | € 3,03000 |
|---|---|
| Unit Price with VAT: | € 3,69660 |

