
2627390000 | |
|---|---|
DigiKey Part Number | 281-2627390000-ND |
Manufacturer | |
Manufacturer Product Number | 2627390000 |
Description | TERM BLOCK PLUG 4POS 10.16MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.400" (10.16mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Voltage - UL 600 V |
Manufacturer Weidmüller | Wire Gauge or Range - AWG 4-22 AWG |
Series | Wire Gauge or Range - mm² 0.2-16mm² |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Plug, Female Sockets | Contact Mating Finish Silver |
Number of Positions 4 | Features Latch Lock |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.400" (10.16mm) | Screw Size M4 |
Plug Wire Entry 180° | Torque - Screw 1.2-1.5 Nm (10.6-13.3 Lb-In) |
Termination Style Screw - Clamping Yoke (Tension Sleeve) | Wire Strip Length 12mm |
Mounting Type Free Hanging (In-Line) | Contact Material Copper Alloy |
Current - IEC 78.3A | Housing Material Polyamide (PA), Nylon, Glass Filled |
Voltage - IEC 1 kV | Insulation Height 3.386" (86.00mm) |
Current - UL 60 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | € 26,63200 | € 532,64 |
| Unit Price without VAT: | € 26,63200 |
|---|---|
| Unit Price with VAT: | € 32,49104 |

