
2564360000 | |
|---|---|
DigiKey Part Number | 281-2564360000-ND |
Manufacturer | |
Manufacturer Product Number | 2564360000 |
Description | WSI 4/LD 30-70V AC/DC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Disconnect, Feed Through Black 12-22 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Current - UL 6.3 A |
Series | Voltage - UL 70V |
Packaging Bulk | Wire Gauge or Range - AWG 12-22 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.5-4mm² |
Type Disconnect, Feed Through | Features LED |
Disconnect Type Fuse | Color Black |
Number of Positions 4 | Fuse Type 5mm x 20mm |
Number of Levels 1 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 8.0mm | Material Flammability Rating UL94 V-0 |
Termination Style Screw | Stripping Length 8mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | € 15,60880 | € 780,44 |
| Unit Price without VAT: | € 15,60880 |
|---|---|
| Unit Price with VAT: | € 19,04274 |

