
2018050000 | |
|---|---|
DigiKey Part Number | 281-2018050000-ND |
Manufacturer | |
Manufacturer Product Number | 2018050000 |
Description | SAIEND CAN-M12B 5P A-COD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Termination Solder Cup |
Mfr | Fastening Type Threaded |
Series | Orientation A |
Packaging Box | Primary Material Metal |
Part Status Active | Color Silver |
Connector Type | Features Backshell, Coupling Nut |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 32,54000 | € 32,54 |
| Unit Price without VAT: | € 32,54000 |
|---|---|
| Unit Price with VAT: | € 39,69880 |

