




1963610000 | |
|---|---|
DigiKey Part Number | 4381-1963610000-ND |
Manufacturer | |
Manufacturer Product Number | 1963610000 |
Description | TERM BLOCK PLUG 4POS 5.08MM |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Plug Wire Entry 180° |
Manufacturer Weidmüller | Termination Style Crimp |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Box | Color White |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Plug, Female Sockets | Features Positions Stamped, Retention Latches (Non-Wire Side) |
Number of Positions 4 | Material Flammability Rating UL94 V-0 |
Positions Per Level 4 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Levels 1 | Insulation Height 0.397" (10.08mm) |
Pitch 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,35000 | € 3,50 |
| 25 | € 0,30520 | € 7,63 |
| 50 | € 0,27500 | € 13,75 |
| 100 | € 0,24820 | € 24,82 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,57340 |

