1939440000 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Weidmüller
In Stock: 101
Unit Price: € 23,11000
Datasheet
Image for 1939440000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1939440000

DigiKey Part Number
1939440000-ND
Manufacturer
Manufacturer Product Number
1939440000
Description
PWR DISTRIB BLOCK 1POS 80A 690V
Customer Reference
Detailed Description
1 Pole Power Distribution Block 80 A 690 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Line Side Connections Per Pole
1
Manufacturer
Weidmüller
Load Side Connections Per Pole
6
Series
Line Side Connection Type
Screw Connection
Packaging
Bulk
Load Side Connection Type
Screw Connection
Part Status
Obsolete
Voltage - Rated
690 V
Type
Power Distribution Block
Current Rating (Amps)
80 A
Number of Poles
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1561910000Weidmüller101281-4515-ND€ 23,11000Direct
Obsolete
This product is no longer manufactured. View Substitutes