
1919460000 | |
|---|---|
DigiKey Part Number | 281-1919460000-ND |
Manufacturer | |
Manufacturer Product Number | 1919460000 |
Description | SF 2/12 MC NE RT V2 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Slip-On 0.14" W x 0.47" L (3.6mm x 12.0mm) Red Polyamide (PA66), Nylon 6/6 |
Datasheet | Datasheet |
Category | Size 0.14" W x 0.47" L (3.6mm x 12.0mm) |
Manufacturer Weidmüller | Cable Diameter 0.087" ~ 0.114" (2.20mm ~ 2.90mm) |
Series | Legend Blank |
Packaging Bulk | Color Red |
Part Status Active | Material Polyamide (PA66), Nylon 6/6 |
Type Wire Marker, Slip-On | Operating Temperature -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,19230 | € 76,92 |
| Unit Price without VAT: | € 0,19230 |
|---|---|
| Unit Price with VAT: | € 0,23461 |

