
1887350000 | |
|---|---|
DigiKey Part Number | 281-8521-2-ND - Tape & Reel (TR) 281-8521-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1887350000 |
Description | TERM BLOCK 3POS 45DEG 3.5MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block 45° (135°) Angle with Board 0.138" (3.50mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 3 | Operating Temperature -50°C ~ 240°C |
Pitch 0.138" (3.50mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation 45° (135°) Angle with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1885190000 | Weidmüller | 47 | 4381-1885190000-ND | € 0,79000 | Parametric Equivalent |
| 1885660000 | Weidmüller | 430 | 281-2810-ND | € 1,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,80000 | € 2,80 |
| 10 | € 1,99300 | € 19,93 |
| 25 | € 1,74040 | € 43,51 |
| 50 | € 1,58140 | € 79,07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | € 1,34753 | € 256,03 |
| 380 | € 1,25887 | € 478,37 |
| 570 | € 1,21563 | € 692,91 |
| 950 | € 1,16905 | € 1 110,60 |
| 1 330 | € 1,14261 | € 1 519,67 |
| 1 900 | € 1,11783 | € 2 123,88 |
| Unit Price without VAT: | € 2,80000 |
|---|---|
| Unit Price with VAT: | € 3,41600 |

