MFR Recommended

1882590000 | |
|---|---|
DigiKey Part Number | 281-4853-ND |
Manufacturer | |
Manufacturer Product Number | 1882590000 |
Description | CONN TERM BLK FEED THRU 10-28AWG |
Customer Reference | |
Detailed Description | Terminal Block Connector 4 Position Feed Through Beige 10-28 AWG |
Datasheet | Datasheet |
Category | Current - IEC 32 A |
Manufacturer Weidmüller | Voltage - IEC 400V |
Series | Current - UL 17 A |
Packaging Bulk | Voltage - UL 300V |
Part Status Obsolete | Wire Gauge or Range - AWG 10-28 AWG |
Type Feed Through | Wire Gauge or Range - mm² 0.5-4mm² |
Number of Positions 4 | Color Beige |
Number of Levels 2 | Material - Insulation Thermoplastic, Wemid |
Terminal - Width 5.1mm | Material Flammability Rating UL94 V-0 |
Termination Style Push In, Spring | Stripping Length 12mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2669000000 | Weidmüller | 111 | 281-2669000000-ND | € 6,54000 | MFR Recommended |









