Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1875370000 | |
|---|---|
DigiKey Part Number | 281-8431-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1875370000 |
Description | TERM BLK 7POS TOP ENT 3.81MM PCB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 7 Position Wire to Board Terminal Block Vertical with Board 0.150" (3.81mm) Through Hole |
Datasheet | Datasheet |
Category | Current 12 A |
Manufacturer Weidmüller | Voltage 300 V |
Series | Wire Gauge 16-24 AWG |
Packaging Tape & Reel (TR) | Mounting Type Through Hole |
Part Status Active | Wire Termination Screwless - Push Button Clamp |
Number of Levels 1 | Color Black |
Positions Per Level 7 | Operating Temperature -50°C ~ 240°C |
Pitch 0.150" (3.81mm) | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Mating Orientation Vertical with Board | Contact Material - Plating Copper Alloy - Tin Plated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1825840000 | Weidmüller | 0 | 281-2058-ND | € 2,44850 | Parametric Equivalent |
| 1869940000 | Weidmüller | 20 | 281-8297-ND | € 3,88000 | Parametric Equivalent |
| 1875680000 | Weidmüller | 0 | 281-8443-2-ND | € 2,43949 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 175 | € 2,43949 | € 426,91 |
| Unit Price without VAT: | € 2,43949 |
|---|---|
| Unit Price with VAT: | € 2,97618 |




