
1842780000 | |
|---|---|
DigiKey Part Number | 1842780000-ND |
Manufacturer | |
Manufacturer Product Number | 1842780000 |
Description | TERM BLOCK HDR 3POS 3.50MM |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.138" (3.50mm) Vertical Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1842780000 Models |
Category | Voltage - IEC 320 V |
Manufacturer Weidmüller | Current - UL 10 A |
Series | Voltage - UL 300 V |
Packaging Bulk | Color Black |
Part Status Active | Operating Temperature -50°C ~ 100°C |
Type Header, Male Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 3 | Features Mating and Mounting Flange |
Positions Per Level 3 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP10 |
Pitch 0.138" (3.50mm) | Contact Material Copper Alloy |
Header Orientation Vertical | Housing Material Liquid Crystal Polymer (LCP), Glass Filled |
Termination Style Solder | Contact Tail Length 0.126" (3.20mm) |
Mounting Type Through Hole | Insulation Height 0.435" (11.05mm) |
Current - IEC 15A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 102 | € 1,55598 | € 158,71 |
| Unit Price without VAT: | € 1,55598 |
|---|---|
| Unit Price with VAT: | € 1,89830 |






















