
1781540001 | |
|---|---|
DigiKey Part Number | 281-3430-ND |
Manufacturer | |
Manufacturer Product Number | 1781540001 |
Description | CONN PLUG FMALE 4POS TIN IDC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets IDC |
Datasheet | Datasheet |
Category | Shell Material Zinc Die Cast |
Mfr | Contact Finish - Mating Tin |
Series | Color Black, Silver |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 4 | Current Rating (Amps) 4A |
Shell Size - Insert M12-4 | Voltage Rating 32V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.114" ~ 0.201" (2.90mm ~ 5.10mm) |
Termination IDC | Operating Temperature -25°C ~ 85°C |
Fastening Type Threaded | Backshell Material, Plating Copper Zinc |
Orientation A | Applications Industrial Automation |
Primary Material Metal | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 11,07000 | € 11,07 |
| 10 | € 9,40700 | € 94,07 |
| 25 | € 8,81760 | € 220,44 |
| 50 | € 8,39660 | € 419,83 |
| 100 | € 7,99590 | € 799,59 |
| 250 | € 7,49568 | € 1 873,92 |
| 500 | € 7,13828 | € 3 569,14 |
| 1 000 | € 6,79802 | € 6 798,02 |
| Unit Price without VAT: | € 11,07000 |
|---|---|
| Unit Price with VAT: | € 13,50540 |

