
1512220030 | |
|---|---|
DigiKey Part Number | 281-1512220030-ND |
Manufacturer | |
Manufacturer Product Number | 1512220030 |
Description | PAC-YOKO-4X10-V2-3M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Multiple Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 10, 50 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector (4) | For Use With/Related Products Multiple Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 135,53000 | € 135,53 |
| Unit Price without VAT: | € 135,53000 |
|---|---|
| Unit Price with VAT: | € 165,34660 |

