Blue Wire Ferrule Connector T 18 AWG (0.75mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1476110000

DigiKey Part Number
281-1476110000TR-ND - Tape & Reel (TR)
281-1476110000CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1476110000
Description
H0,75/16T BL BD GSP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue Wire Ferrule Connector T 18 AWG (0.75mm²) Single Wire
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Insulation
Insulated
Manufacturer
Weidmüller
Style
T
Series
Size
18 AWG (0.75mm²)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Length - Overall
16.00mm
Part Status
Active
Length - Pin
10.00mm
Type
Single Wire
Color
Blue
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 907
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,22000€ 0,22
10€ 0,18600€ 1,86
25€ 0,17440€ 4,36
50€ 0,16600€ 8,30
100€ 0,15820€ 15,82
250€ 0,14820€ 37,05
500€ 0,14112€ 70,56
1 000€ 0,13437€ 134,37
2 500€ 0,12594€ 314,85
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,11993€ 599,65
10 000€ 0,11421€ 1 142,10
15 000€ 0,11098€ 1 664,70
25 000€ 0,10706€ 2 676,50
35 000€ 0,10455€ 3 659,25
50 000€ 0,10195€ 5 097,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,22000
Unit Price with VAT:€ 0,26840