
1464360000 | |
|---|---|
DigiKey Part Number | 281-1464360000-ND |
Manufacturer | |
Manufacturer Product Number | 1464360000 |
Description | TERM BLOCK HDR 4POS 7.62MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block Header, Blade Pins, Shrouded (4 Side) 0.300" (7.62mm) 270° Through Hole |
Datasheet | Datasheet |
Category | Voltage - IEC 1 kV |
Manufacturer Weidmüller | Current - UL 40.5 A |
Series | Voltage - UL 300 V |
Packaging Box | Color Black |
Part Status Active | Operating Temperature -50°C ~ 130°C |
Type Header, Blade Pins, Shrouded (4 Side) | Contact Mating Finish Tin |
Number of Positions 4 | Features Mounting Flange |
Positions Per Level 4 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Ingress Protection IP20 |
Pitch 0.300" (7.62mm) | Contact Material Copper Alloy |
Header Orientation 270° | Housing Material Polyamide (PA), Nylon, Glass Filled |
Termination Style Solder | Contact Tail Length 0.138" (3.50mm) |
Mounting Type Through Hole | Insulation Height 0.449" (11.40mm) |
Current - IEC 57A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 7,79000 | € 7,79 |
| 10 | € 5,52300 | € 55,23 |
| 48 | € 4,49667 | € 215,84 |
| 96 | € 4,17021 | € 400,34 |
| 144 | € 4,00979 | € 577,41 |
| 288 | € 3,78097 | € 1 088,92 |
| 528 | € 3,62106 | € 1 911,92 |
| 1 008 | € 3,48449 | € 3 512,37 |
| Unit Price without VAT: | € 7,79000 |
|---|---|
| Unit Price with VAT: | € 9,50380 |

