
1463650100 | |
|---|---|
DigiKey Part Number | 281-1463650100-ND |
Manufacturer | |
Manufacturer Product Number | 1463650100 |
Description | CIRC CBL 8POS RCPT TO WIRE 32.8' |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 32.8' (10.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Weidmüller | 2nd Connector Type Wire Leads |
Series | Length 32.8' (10.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyurethane (PUR) |
1st Connector Gender Male Pins | Color Green |
1st Connector Number of Positions 8 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation X |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 135,94000 | € 135,94 |
| 10 | € 115,56100 | € 1 155,61 |
| 25 | € 108,33400 | € 2 708,35 |
| 50 | € 103,17080 | € 5 158,54 |
| Unit Price without VAT: | € 135,94000 |
|---|---|
| Unit Price with VAT: | € 165,84680 |

