
1462160015 | |
|---|---|
DigiKey Part Number | 281-1462160015-ND |
Manufacturer | |
Manufacturer Product Number | 1462160015 |
Description | PAC-S1500-SD15-V1-1M5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Interface Cable Assembly Siemens Simatic® S7-1500 Series 4.92' (1.50m) |
Datasheet | Datasheet |
Category | Control Side Connection Controller Specific Connector |
Manufacturer Weidmüller | Specifications Interface |
Packaging Box | Number of Positions 15, 40 |
Part Status Active | Length 4.92' (1.50m) |
Process Side Connection D-Sub Connector | For Use With/Related Products Siemens Simatic® S7-1500 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 234,93000 | € 234,93 |
| Unit Price without VAT: | € 234,93000 |
|---|---|
| Unit Price with VAT: | € 286,61460 |

