Parametric Equivalent

1425920000 | |
|---|---|
DigiKey Part Number | 1425920000-ND |
Manufacturer | |
Manufacturer Product Number | 1425920000 |
Description | LMF 5.08/12/90 3.5SN BK BX |
Customer Reference | |
Detailed Description | 12 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screw - Rising Cage Clamp |
Part Status Last Time Buy | Features Interlocking (Side) |
Number of Levels 1 | Color Black |
Positions Per Level 12 | Operating Temperature -50°C ~ 120°C |
Pitch 0.200" (5.08mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MVST2512-5,08-V | Altech Corporation | 0 | 1920-MVST2512-5,08-V-ND | € 3,86700 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | € 4,82320 | € 120,58 |
| Unit Price without VAT: | € 4,82320 |
|---|---|
| Unit Price with VAT: | € 5,88430 |


