
1425180000 | |
|---|---|
DigiKey Part Number | 1425180000-ND |
Manufacturer | |
Manufacturer Product Number | 1425180000 |
Description | LMF 5.00/16/180 3.5SN BK BX |
Customer Reference | |
Detailed Description | 16 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Voltage 300 V |
Manufacturer Weidmüller | Wire Gauge 12-24 AWG |
Series | Mounting Type Through Hole |
Packaging Bulk | Wire Termination Screwless - Push Button Clamp |
Part Status Last Time Buy | Features Push Button Actuated |
Number of Levels 1 | Color Black |
Positions Per Level 16 | Operating Temperature -50°C ~ 120°C |
Pitch 0.197" (5.00mm) | Housing Material Polyamide (PA), Nylon, Wemid |
Mating Orientation Horizontal with Board | Contact Material - Plating Copper Alloy - Tin Plated |
Current 20 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | € 6,50467 | € 97,57 |
| Unit Price without VAT: | € 6,50467 |
|---|---|
| Unit Price with VAT: | € 7,93570 |

