
1233340000 | |
|---|---|
DigiKey Part Number | 1233340000-ND |
Manufacturer | |
Manufacturer Product Number | 1233340000 |
Description | HBT 1 5 - 4 6 RT (RED) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Red Terminals - Knife Connectors 16-20 AWG Insulated |
Datasheet | Datasheet |
Category | Height Stacking (Mating) 0.181" (4.60mm) |
Manufacturer Weidmüller | Wire Gauge 16-20 AWG |
Packaging Bulk | Insulation Insulated |
Part Status Active | Color Red |
Length - Overall 1.118" (28.40mm) | Material - Insulation Polycarbonate (PC) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 0,35010 | € 35,01 |
| Unit Price without VAT: | € 0,35010 |
|---|---|
| Unit Price with VAT: | € 0,42712 |

