General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

1123630000

DigiKey Part Number
1123630000-ND
Manufacturer
Manufacturer Product Number
1123630000
Description
RELAY GEN PURPOSE DPDT 8A 48V
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 48VAC/DC Coil DIN Rail
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Type
Non Latching
Mfr
Termination Style
Spring Terminal
Series
Operate Time
11 ms
Packaging
Bulk
Release Time
7 ms
Part Status
Active
Operating Temperature
-40°C ~ 60°C
Mounting Type
Contact Material
Silver Nickel (AgNi)
Coil Voltage
Approval Agency
CE, cULus, EAC
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
8 A
Base Product Number
Switching Voltage
250VAC, 250VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10€ 18,76700€ 187,67
Manufacturers Standard Package
Unit Price without VAT:€ 18,76700
Unit Price with VAT:€ 22,89574