
1119730015 | |
|---|---|
DigiKey Part Number | 281-1119730015-ND |
Manufacturer | |
Manufacturer Product Number | 1119730015 |
Description | IE-C5DD4UG0015A2EA2E-X |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p4c (RJ45, Ethernet) 4.92' (1.50m) Shielded |
Datasheet | Datasheet |
Category | Number of Positions/Contacts 8p4c (RJ45, Ethernet) |
Manufacturer Weidmüller | Length 4.92' (1.50m) |
Packaging Bulk | Shielding Shielded |
Part Status Active | Color Green |
Cable Type Round Cable | Features Molded Plugs |
Connector Type Plug to Plug | Style Cat5 |
Mounting Type Free Hanging (In-Line) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1191010015 | Weidmüller | 0 | 281-1191010015-ND | € 70,58000 | Parametric Equivalent |
| 1406400 | Phoenix Contact | 5 | 1406400-ND | € 33,95000 | Parametric Equivalent |
| 1442768 | Phoenix Contact | 0 | 277-1442768-ND | € 27,71000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 110,70000 | € 110,70 |
| Unit Price without VAT: | € 110,70000 |
|---|---|
| Unit Price with VAT: | € 135,05400 |




