


WNSCM160120WQ | |
|---|---|
DigiKey Part Number | 1740-WNSCM160120WQ-ND |
Manufacturer | |
Manufacturer Product Number | WNSCM160120WQ |
Description | WNSCM160120W/TO-247/STANDARD MAR |
Customer Reference | |
Detailed Description | N-Channel 1200 V 24A (Ta) 155W (Ta) Through Hole TO-247-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 196mOhm @ 10A, 20V | |
Vgs(th) (Max) @ Id | 4.5V @ 3mA | |
Gate Charge (Qg) (Max) @ Vgs | 35 nC @ 20 V | |
Vgs (Max) | +25V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 736 pF @ 1000 V | |
FET Feature | - | |
Power Dissipation (Max) | 155W (Ta) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 960 | € 4,19543 | € 4 027,61 |
| Unit Price without VAT: | € 4,19543 |
|---|---|
| Unit Price with VAT: | € 5,11842 |

