
SMAJ40AJ | |
|---|---|
DigiKey Part Number | 1740-SMAJ40AJTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMAJ40AJ |
Description | TVS DIODE 40VWM 64.5VC SMA |
Customer Reference | |
Detailed Description | 64.5V Clamp 6.2A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6.2A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 40V | Supplier Device Package |
Voltage - Breakdown (Min) 44.7V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 64.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 000 | € 0,04319 | € 1 727,60 |
| Unit Price without VAT: | € 0,04319 |
|---|---|
| Unit Price with VAT: | € 0,05269 |

