
ESDHD15UBX | |
|---|---|
DigiKey Part Number | 1740-ESDHD15UBXTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDHD15UBX |
Description | TVS DIODE 15VWM 35VC SOD523 |
Customer Reference | |
Detailed Description | 35V Clamp 6A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 6A (8/20µs) |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 40pF @ 1MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case SC-79, SOD-523 |
Voltage - Reverse Standoff (Typ) 15V | Supplier Device Package |
Voltage - Breakdown (Min) 16.5V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 000 | € 0,01789 | € 1 288,08 |
| Unit Price without VAT: | € 0,01789 |
|---|---|
| Unit Price with VAT: | € 0,02183 |

