
BYV30JT-600PQ | |
|---|---|
DigiKey Part Number | BYV30JT-600PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYV30JT-600PQ |
Description | DIODE STANDARD 600V 30A TO3P |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-3P |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 65 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 600 V | Supplier Device Package TO-3P |
Current - Average Rectified (Io) 30A | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.8 V @ 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,36000 | € 2,36 |
| 10 | € 1,52600 | € 15,26 |
| 480 | € 0,86383 | € 414,64 |
| Unit Price without VAT: | € 2,36000 |
|---|---|
| Unit Price with VAT: | € 2,87920 |

