
BYV29B-500,118 | |
|---|---|
DigiKey Part Number | 1740-1165-2-ND - Tape & Reel (TR) 1740-1165-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BYV29B-500,118 |
Description | DIODE STANDARD 500V 9A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 9A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 60 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) | Current - Reverse Leakage @ Vr 50 µA @ 500 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package D2PAK |
Current - Average Rectified (Io) 9A | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1.25 V @ 8 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,43000 | € 1,43 |
| 10 | € 0,90300 | € 9,03 |
| 100 | € 0,60230 | € 60,23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 0,41119 | € 328,95 |
| 1 600 | € 0,38873 | € 621,97 |
| Unit Price without VAT: | € 1,43000 |
|---|---|
| Unit Price with VAT: | € 1,74460 |

