


BYC100W-1200PQ | |
|---|---|
DigiKey Part Number | BYC100W-1200PQ-ND |
Manufacturer | |
Manufacturer Product Number | BYC100W-1200PQ |
Description | DIODE STANDARD 1200V 100A TO2472 |
Customer Reference | |
Detailed Description | Diode 1200 V 100A Through Hole TO-247-2 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 90 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-247-2 |
Voltage - DC Reverse (Vr) (Max) 1200 V | Operating Temperature - Junction 175°C (Max) |
Current - Average Rectified (Io) 100A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.3 V @ 100 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | € 3,59933 | € 2 159,60 |
| Unit Price without VAT: | € 3,59933 |
|---|---|
| Unit Price with VAT: | € 4,39118 |

