Similar
Similar
Similar

BTA312X-600C,127 | |
|---|---|
DigiKey Part Number | 1740-1372-ND |
Manufacturer | |
Manufacturer Product Number | BTA312X-600C,127 |
Description | TRIAC 600V 12A TO220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 12 A Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TO-220-3 Full Pack, Isolated Tab |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220F |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 95A, 105A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST1010-7FP | STMicroelectronics | 0 | 497-10866-5-ND | € 0,61290 | Similar |
| ACST1035-7FP | STMicroelectronics | 22 | 497-10867-5-ND | € 1,67000 | Similar |
| MAC15MG | Littelfuse Inc. | 130 | MAC15MGOS-ND | € 2,31000 | Similar |
| T1035H-6I | STMicroelectronics | 0 | 497-7626-5-ND | € 0,44711 | Similar |
| T1050H-6I | STMicroelectronics | 0 | 497-7628-5-ND | € 0,44711 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,49893 | € 2 993,58 |
| Unit Price without VAT: | € 0,49893 |
|---|---|
| Unit Price with VAT: | € 0,60869 |






