
BT300S-600R,118 | |
|---|---|
DigiKey Part Number | 1740-1294-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT300S-600R,118 |
Description | SCR 600V 8A DPAK |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | SCR 600 V 8 A Standard Recovery Surface Mount DPAK |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tape & Reel (TR) | Current - Non Rep. Surge 50, 60Hz (Itsm) 65A, 71A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 600 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Surface Mount |
Current - Gate Trigger (Igt) (Max) 15 mA | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package DPAK |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | € 0,40038 | € 3 002,85 |
| Unit Price without VAT: | € 0,40038 |
|---|---|
| Unit Price with VAT: | € 0,48846 |

