
BT258X-500R,127 | |
|---|---|
DigiKey Part Number | BT258X-500R,127-ND |
Manufacturer | |
Manufacturer Product Number | BT258X-500R,127 |
Description | SCR 500V 8A TO-220F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 500 V 8 A Sensitive Gate Through Hole TO-220F |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 6 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 75A, 82A |
Part Status Active | SCR Type Sensitive Gate |
Voltage - Off State 500 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 200 µA | Package / Case TO-220-3 Full Pack, Isolated Tab |
Voltage - On State (Vtm) (Max) 1.6 V | Supplier Device Package TO-220F |
Current - On State (It (AV)) (Max) 5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,23000 | € 1,23 |
| 10 | € 0,78000 | € 7,80 |
| 100 | € 0,51820 | € 51,82 |
| 500 | € 0,40574 | € 202,87 |
| 1 000 | € 0,36956 | € 369,56 |
| 2 000 | € 0,35378 | € 707,56 |
| Unit Price without VAT: | € 1,23000 |
|---|---|
| Unit Price with VAT: | € 1,50060 |

