
BT155Z-1200TQ | |
|---|---|
DigiKey Part Number | BT155Z-1200TQ-ND |
Manufacturer | |
Manufacturer Product Number | BT155Z-1200TQ |
Description | SCR 1.2KV 79A TO-3P |
Customer Reference | |
Detailed Description | SCR 1.2 kV 79 A Standard Recovery Through Hole TO-3P |
Datasheet | Datasheet |
Category | Current - Hold (Ih) (Max) 200 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 3 mA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 650A, 715A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 1.2 kV | Operating Temperature 150°C (TJ) |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 50 mA | Package / Case TO-3P-3, SC-65-3 |
Voltage - On State (Vtm) (Max) 1.5 V | Supplier Device Package TO-3P |
Current - On State (It (AV)) (Max) 50 A | Base Product Number |
Current - On State (It (RMS)) (Max) 79 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BT155K-1200TQ | WeEn Semiconductors | 228 | 1740-1228-ND | € 3,60000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,96000 | € 3,96 |
| 10 | € 2,61900 | € 26,19 |
| Unit Price without VAT: | € 3,96000 |
|---|---|
| Unit Price with VAT: | € 4,83120 |

