Similar



BT151-500L,127 | |
|---|---|
DigiKey Part Number | BT151-500L,127-ND |
Manufacturer | |
Manufacturer Product Number | BT151-500L,127 |
Description | SCR 500V 12A TO-220AB |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | SCR 500 V 12 A Standard Recovery Through Hole TO-220AB |
Category | Current - Hold (Ih) (Max) 20 mA |
Manufacturer WeEn Semiconductors | Current - Off State (Max) 500 µA |
Packaging Tube | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 132A |
Part Status Active | SCR Type Standard Recovery |
Voltage - Off State 500 V | Operating Temperature -40°C ~ 125°C |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Mounting Type Through Hole |
Current - Gate Trigger (Igt) (Max) 5 mA | Package / Case TO-220-3 |
Voltage - On State (Vtm) (Max) 1.75 V | Supplier Device Package TO-220AB |
Current - On State (It (AV)) (Max) 7.5 A | Base Product Number |
Current - On State (It (RMS)) (Max) 12 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S4008R | Littelfuse Inc. | 0 | S4008R-ND | € 0,00000 | Similar |
| S4010R | Littelfuse Inc. | 0 | S4010R-ND | € 0,00000 | Similar |
| S4012R | Littelfuse Inc. | 1 000 | 1294-S4012R-CHP | € 1,56000 | Similar |
| S4012RTP | Littelfuse Inc. | 105 | S4012RTP-ND | € 2,56000 | Similar |
| S4016R | Littelfuse Inc. | 0 | S4016R-ND | € 0,00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | € 0,30091 | € 1 805,46 |
| Unit Price without VAT: | € 0,30091 |
|---|---|
| Unit Price with VAT: | € 0,36711 |






