Similar
Similar
Similar
Similar
Similar
Similar
Similar

BT139B-800E,118 | |
|---|---|
DigiKey Part Number | BT139B-800E,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BT139B-800E,118 |
Description | TRIAC SENS GATE 800V 16A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | TRIAC Logic - Sensitive Gate 800 V 16 A Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 10 mA |
Manufacturer WeEn Semiconductors | Current - Hold (Ih) (Max) 45 mA |
Packaging Tape & Reel (TR) | Configuration Single |
Part Status Active | Operating Temperature 125°C (TJ) |
Triac Type Logic - Sensitive Gate | Mounting Type Surface Mount |
Voltage - Off State 800 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1.5 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 155A, 170A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACST610-8G | STMicroelectronics | 115 | 497-16424-ND | € 1,84000 | Similar |
| ACST610-8GTR | STMicroelectronics | 218 | 497-10417-1-ND | € 1,84000 | Similar |
| ACST830-8GTR | STMicroelectronics | 6 901 | 497-10416-1-ND | € 2,00000 | Similar |
| Q8006N5RP | Littelfuse Inc. | 0 | Q8006N5RPTR-ND | € 1,48448 | Similar |
| Q8006N5TP | Littelfuse Inc. | 0 | Q8006N5TP-ND | € 1,57180 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 600 | € 0,48309 | € 2 705,30 |
| Unit Price without VAT: | € 0,48309 |
|---|---|
| Unit Price with VAT: | € 0,58937 |



